NWS 141-49-VDE-205 VDE Round Nose Pliers Tool Steel 205mm

MPN
141-49-VDE-205
Brand
NWS
EAN-13
4003758541388
Order Code
10-0943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

NWS HexArmor141-49-VDE-205 round nose pliers, crafted from tool steel and measuring 205 mm in length. These pliers are ideal for gripping, bending, and manipulating wires in electrical and jewellery tasks. With ergonomic design and precision tips, they are perfect for both professional and hobby use.
Type Round nose pliers
VDE/1000V Approved Yes
Length 205mm
Material Tool steel
Range of use VDE
Weight 190g
Wire hardness (max.) hard wire 2.2mm
Wire hardness (max.) medium wire 3.2mm
Wire hardness (max.) soft wire 3.9mm

Reviews

Be the first to submit a review

Trustpilot