NWS 141-49-VDE-170 Round Nose Pliers Tool Steel 170 mm Wire Cutting

MPN
141-49-VDE-170
Brand
NWS
EAN-13
4003758541173
Order Code
10-0942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS 141-49-VDE-170 round nose pliers are crafted from durable tool steel and measure 170 mm in length. They are designed for precision work in electrical applications, including gripping, bending, and cutting wire. Ideal for professionals, these pliers offer reliability and safety in handling electrical components.
Type Round nose pliers
VDE/1000V Approved Yes
Length 170mm
Material Tool steel
Range of use VDE
Weight 150g
Wire hardness (max.) medium wire 1.6mm
Wire hardness (max.) soft wire 2.5mm

Reviews

Be the first to submit a review

Trustpilot