NWS 140-69-205 Workshop Pliers Round Nose Tool Steel 205mm Cutter Hole

Image Representative of Range

NWS 140-69-205 Workshop Pliers Round Nose Tool Steel 205mm Cutter Hole

MPN
140-69-205
Brand
NWS
EAN-13
4003758140185
Order Code
12-5591
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Jaw shape:

    45-degree Straight
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

NWS 140-69-205 round nose pliers are designed for precision work in a workshop setting. These straight pliers are crafted from tool steel and measure 205 mm in length. They are ideal for bending wire or forming delicate loops and curves in metalwork.
Type Round nose pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
DIN Standard DIN ISO 5745
Jaw shape Straight
Length 205mm
Material Tool steel
Material properties tempered
Range of use Workshop
Weight 190g
Wire hardness (max.) hard wire 2.2mm
Wire hardness (max.) medium wire 3.2mm
Wire hardness (max.) soft wire 3.9mm

Reviews

Be the first to submit a review

Trustpilot