NWS 140-49-VDE-205 Round Nose Pliers Tool Steel 205mm Cut & Grip Wires

MPN
140-49-VDE-205
Brand
NWS
EAN-13
4003758540381
Order Code
10-0941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

NWS HexArmor140-49-VDE-205 round nose pliers, crafted from tool steel and measuring 205 mm. The pliers are ideal for gripping, bending, and shaping wires in electrical and precision work. They feature insulation suitable for electricians and offer safety for handling live circuits.
Type Round nose pliers
VDE/1000V Approved Yes
Length 205mm
Material Tool steel
Range of use VDE
Weight 190g
Wire hardness (max.) hard wire 2.2mm
Wire hardness (max.) medium wire 3.2mm
Wire hardness (max.) soft wire 3.9mm

Reviews

Be the first to submit a review

Trustpilot