NWS 140-49-VDE-170 VDE Round Nose Pliers 170mm Tool Steel Cutting

MPN
140-49-VDE-170
Brand
NWS
EAN-13
4003758540374
Order Code
10-0939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

NWS HexArmor140-49-VDE-170 round nose pliers, crafted from durable tool steel and measuring 170 mm in length. These pliers are ideal for applications requiring precise gripping or bending of small components. Commonly used in electrical work, they offer high reliability with their VDE certification.
Type Round nose pliers
VDE/1000V Approved Yes
Length 170mm
Material Tool steel
Range of use VDE
Weight 150g
Wire hardness (max.) medium wire 1.6mm
Wire hardness (max.) soft wire 2.5mm

Reviews

Be the first to submit a review

Trustpilot