NWS 138-69-VDE-200 Fantastic Plus 200mm Power Cutter for Bolts & Wires

Image Representative of Range

NWS 138-69-VDE-200 Fantastic Plus 200mm Power Cutter for Bolts & Wires

MPN
138-69-VDE-200
Brand
NWS
EAN-13
4003758538067
Order Code
12-5590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS FantasticoPlus 138-69-VDE-200 VDE Kraft side cutter is a 200 mm non-flush type tool designed for precise cable cutting. Manufactured by NWS, it combines ergonomic design with insulated handles for safety during electrical work. This side cutter is ideal for professionals in the electrical industry who require reliable and efficient wire cutting.
Type Kraft side cutter
Overall Length 200mm
Edge hardness 62HRC
Material Tool steel
Material properties tempered
Range of use VDE
Weight 315g
Wire hardness (max.) hard wire 3.5mm
Wire hardness (max.) medium wire 4.5mm
Wire hardness piano wire (max.) 3mm

Reviews

Be the first to submit a review

Trustpilot