NWS 134-69-130 Workshop Side Cutter Precision Hardened 130mm Tool Steel

Image Representative of Range

NWS 134-69-130 Workshop Side Cutter Precision Hardened 130mm Tool Steel

MPN
134-69-130
Brand
NWS
EAN-13
4003758134115
Order Code
12-5585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NWS 134-69-130 workshop side cutter, measuring 130 mm, is a non-flush type cable cutter. Manufactured by NWS, it is designed for precision cutting tasks. This tool is typically used in electrical and general workshop applications.
Type Side cutter
ESD Safe No
Length 130mm
VDE Safe No
DIN Standard DIN ISO 5749
Edge hardness 62HRC
Material Tool steel
Material properties tempered
Range of use Workshop
Weight 135g
Wire hardness (max.) hard wire 1.5mm
Wire hardness (max.) medium wire 2.3mm
Wire hardness (max.) soft wire 3mm

Reviews

Be the first to submit a review

Trustpilot