NWS 115-12-300-KX4 Kraft Nipper 300mm Mechanic's Tool 1 Piece

MPN
115-12-300-KX4
Brand
NWS
EAN-13
4003758105221
Order Code
10-0916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The NWS 115-12-300-KX4 Kraft mechanic's nipper is a precision tool by NWS, designed for cutting and gripping tasks. It features a 300 mm length, making it suitable for heavy-duty applications. Ideal for mechanics, this nipper is commonly used in automotive and industrial settings.
Type Kraft mechanic's nipper
Length 300mm
Material Tool steel
Weight 490g
Wire hardness (max.) hard wire 2.8mm
Wire hardness (max.) medium wire 4mm
Wire hardness (max.) soft wire 4.5mm

Reviews

Be the first to submit a review

Trustpilot