NWS 115-12-220 Mechanic's Nippers 220mm Efficient Wire Twisting

Order Code:

10-0913

Brand: NWS MPN: 115-12-220 EAN-13: 4003758115299
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

NWS mechanic's nippers 115-12-220 are 220 mm long and sold as a single piece. Designed by NWS, they offer precision cutting ideal for metal wires and small components. These nippers are commonly used in mechanical and engineering tasks.
Type Mechanic's nippers
Length 220mm
Material Tool steel
Wire hardness (max.) hard wire 1.8mm
Wire hardness (max.) medium wire 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot