Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NWS 1096-69-VDE-200 ErgoCombi High Leverage Combination Pliers 200mm

Order Code:  

51-7972

  Copy to clipboard
Brand: NWS  Copy to clipboard MPN: 1096-69-VDE-200  Copy to clipboard EAN-13: 4003758509616
  • Country of Origin: Germany
 Report an error

Discontinued

Especially customised for the high demands of professional users, these ergonomic combination pliers ensure comfort and efficiency with a low application of force.


  • Helps protect the tendons and the hand joints of the user
  • Integrated ring spanner (M8 - M10)
  • Nail holder at the tip of the pliers
  • With spring and closer
  • Titanium finish
  • Safety grip sleeve in red/yellow
  • Hand-forged from special tool steel
Material Steel
Overall Length 200mm
Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Medium-hard Wire 5.9mm
Cutting Capacity Piano Wire N/A
Material Cutting Capability Medium-hard wire / hard wire

Reviews


Be the first to submit a review