NWS 109-69-VDE-180 VDE Combination Pliers 180mm

MPN
109-69-VDE-180
Brand
NWS
EAN-13
4003758509371
Order Code
51-7965
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.75 £25.29
10+ £23.93
50+ £23.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

VDE rated combination pliers for safe use up to 1000V on live mains circuits.


  • Titanium finish
  • Induction-hardened blades
  • Cutter for hard and soft wires
  • Ring spanner function for nuts up to M10 (18mm AF)
  • Gripping jaws with integral nail holder
  • DIN ISO 5746
  • Length 180mm
  • Weight 260g
  • NWS type 109-49-VDE-180
Type Combination Pliers
VDE/1000V Approved Yes
Cutting Capacity Hard Wire 2.2mm
Cutting Capacity Medium-hard Wire 3.4mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 180mm

Reviews

Be the first to submit a review

Trustpilot