NWS 109-49-VDE-165 Kraft Comb Pliers 165mm Gripping Cutting Bending

MPN
109-49-VDE-165
Brand
NWS
EAN-13
4003758409367
Order Code
10-0897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

NWS 109-49-VDE-165 Kraft comb pliers, known for their robust design and 165 mm length. These pliers are ideal for gripping, cutting, and bending wires in various electrical applications. The high-quality construction ensures durability and precise operation for professionals.
Type Kraft comb pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 165mm
Material Tool steel
Rack size 483 mm (19")
Weight 185g
Wire hardness (max.) hard wire 2mm
Wire hardness (max.) medium wire 3.1mm
Wire hardness (max.) soft wire 4mm

Reviews

Be the first to submit a review

Trustpilot