NWS 067R-15-250 Leverage Shears Precision Cutting 250mm Length

MPN
067R-15-250
Brand
NWS
EAN-13
4003758067215
Order Code
10-0895
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The NWS 067R-15-250 tin snip is a robust tool designed for cutting sheet metal with precision. Manufactured by NWS, it features leverage sheet metal shears that enable effortless cutting performance. This tin snip is typically used in metalworking applications where precise and clean cuts are required.
Type Tin snip
ESD Safe No
Length 250mm
VDE Safe No
Cutting Length 35mm
Material Tool steel
Weight 455g

Trustpilot