NWS 060-12-250 Sheet Metal Shears 250mm Ergonomic Grip

MPN
060-12-250
Brand
NWS
EAN-13
4003758060254
Order Code
10-0889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The NWS Berlin sheet metal shears 060-12-250 are designed for precise cutting of tin and other thin metals. These performance-driven snips offer ergonomic handling and durable construction for long-lasting use. Ideal for both professional metalworking and DIY projects, they ensure clean, effortless cuts.
Type Tin snip
ESD Safe No
Length 250mm
VDE Safe No
Cutting Length 60mm
Material Tool steel
Suitable For Sheet metal
Weight 390g

Reviews

Be the first to submit a review

Trustpilot