Nvidia 900-2G171-0000-100 Nvidia A16 64 GB GDDR6

MPN
900-2G171-0000-100
Brand
Nvidia
EAN-13
8592978377441
Order Code
71-7462
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2895.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Take remote work to the next level with NVIDIA A16. Combined with NVIDIA Virtual PC (vPC) or NVIDIA RTX Virtual Workstation (vWS) software, it enables virtual desktops and workstations with the power and performance to tackle any project from anywhere. Purpose-built for high-density, graphics-rich virtual desktop infrastructure (VDI) and leveraging the NVIDIA Ampere architecture, A16 provides double the user density versus the previous generation, while ensuring the best possible user experience.

Designed for Accelerated VDI
Optimized for user density and, combined with NVIDIA vPC software, enables graphics-rich virtual PCs accessible from anywhere

Affordable Virtual Workstations
Enables large framebuffer per user for entry-level virtual workstations, with NVIDIA RTX vWS software, running workloads such as computer aided design (CAD)

Flexibly Support Diverse User Types
Unique quad-GPU board design enables the provisioning of mixed user profile sizes and user types, such as virtual PCs and virtual workstations, on a single board.

Superior User Experience
Provides increased frame rate and lower end user latency versus CPU-only VDI, resulting in more responsive applications and a user experience that’s indistinguishable from a native PC

Double the User Density
Purpose-built for graphics-rich VDI with support for up to 64 concurrent users per board in a dual-slot form factor

High Resolution Display
Supports multiple, high-resolution monitors (up to two 4K or a single 5K) to enable maximum productivity and photorealistic quality in a virtualization environment

More than 2x the Encoder Throughput
More than double the encoder throughput versus previous generation M1, providing the multiuser performance required for streaming video and multimedia

Highest Quality Video
Supports the latest codecs, including H.265 encode/decode, VP9, and AV1 decode for the highest-quality video experiences

PCI Express Gen 4
Supports PCI Express Gen 4 data-transfer speeds from CPU memory for data-intensive tasks

NVIDIA Ampere Architecture
Includes NVIDIA Ampere architecture-based CUDA® cores, second-generation RT Cores, and third-generation Tensor Cores, delivering the flexibility to host virtual workstations powered by NVIDIA RTX™ Virtual Workstation (vWS) software or leverage unused VDI resources to run compute workloads.

Reviews

Be the first to submit a review

Trustpilot