Novus 110033041 J 165 Electric Stapler, Type 4, 15-26mm, Low-Panel Tacker

Image Representative of Range

Novus 110033041 J 165 Electric Stapler, Type 4, 15-26mm, Low-Panel Tacker

MPN
110033041
Brand
Novus
EAN-13
4009729011799
Order Code
12-5574
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £212.00 £180.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Novus Tools, the J 165 Panel is an electric stapler designed for precision and efficiency. It uses Type 4 staples with a length range of 15 to 26 mm, making it suitable for a variety of fastening applications. Ideal for professional settings, this panel stapler is perfect for securing documents, upholstery, or light construction tasks.
Type Electric stapler
Staple Size 15 - 26mm
Cable Length 3.00m
Max. nail length 25mm
Nail type Type J
Operating Voltage 230V
Size Type 4
Weight 1.64kg

Reviews

Be the first to submit a review

Trustpilot