Novus 109598300 Office J-17 Hand Tacker, Dual Staple, Ergonomic, 6-14mm

MPN
109598300
Brand
Novus
EAN-13
4009729058398
Order Code
10-0792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £44.53 £37.85
10+ £35.81
50+ £35.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Novus Office, the J-17 dual worker is a handheld stapler suitable for various professional settings. It accommodates Type 53 and Type 53F staples, with staple lengths ranging from 6 to 14 mm. Ideal for both office and light-duty industrial use, it ensures reliable and versatile stapling performance.
Type Staple Gun
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Weight 420g

Reviews

Be the first to submit a review

Trustpilot