Novus 071526 J-044 Industrial Stapler, Type 11, 6-12mm, Durable Metal

MPN
071526
Brand
Novus
EAN-13
4009729071526
Order Code
10-0789
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Novus J-044 071526 industrial stapler is designed for heavy-duty applications, using Type 11 staples ranging from 6 to 12 mm in length. Manufactured by Novus, this versatile stapler is ideal for binding thick materials in industrial settings. It ensures secure fastening in both manufacturing and commercial environments.
Type Hammer tacker
Staple Size Type 11
Staple Leg Length 6 - 12mm
Dim (L x W) 310 mm x 37 mm
Length 310mm
Weight 980g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot