Novus 031-0374 J-551 Battery Stapler, 6-14mm Staples, 18V Li-Ion Battery

MPN
031-0374
Brand
Novus
EAN-13
4009729085035
Order Code
10-0818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £232.00 £197.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Novus Tools presents the J-551 031-0374, a battery-powered stapler compatible with Type 11 and Type 53F staples, ranging from 6 to 14 mm in length, and is sold without a battery or charger. This compact and efficient stapler is ideal for use in upholstery, crafting, and home improvement tasks. Designed for convenience and versatility, the J-551 enhances productivity in various stapling applications.
Type Battery-powered stapler
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Max. nail length 16mm
Nail type Type J
Number of power packs included 0
Power supply (LOV) rechargeable
Staple capacity 85
Technology Li-ion
Voltage 18V
Weight 1.976kg

Reviews

Be the first to submit a review

Trustpilot