Novus 031-0371 J-120 Electric Stapler, Type 53 Staples, 6-14mm Length

MPN
031-0371
Brand
Novus
EAN-13
4009729082317
Order Code
10-0816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £74.80
10+ £72.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Novus Tools 031-0371 is an electric stapler designed for efficiency and precision. It supports staple type 53 with a length range of 6 - 14 mm. Ideal for office or light industrial use, this stapler enhances productivity with quick and easy operation.
Type Electric stapler
Staple Size Type 53
Staple Leg Length 6 - 14mm
Blow count (max.) 20 /min
Cable Length 2m
Max. nail length 16mm
Nail type Type J
Power supply (LOV) mains-powered
Voltage 220V

Reviews

Be the first to submit a review

Trustpilot