Novus 031-0369 J-150 Electric Stapler, Long Nose, Ergonomic, 3m Cable

MPN
031-0369
Brand
Novus
EAN-13
4009729082294
Order Code
10-0814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £107.10
10+ £104.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Novus Tools 031-0369 electric stapler is designed for efficient and versatile stapling tasks. It is compatible with staple types 37 and 53, with a length range of 6 to 14 mm. This stapler is ideal for use in office settings or light industrial applications.
Type Electric stapler
Staple Leg Length 6 - 14mm
Blow count (max.) 20 /min
Cable Length 3m
Max. nail length 16mm
Nail type Type J
Power supply (LOV) mains-powered
Voltage 220V

Reviews

Be the first to submit a review

Trustpilot