Novus 030-0470 J-51 Handheld Stapler, Type 53F, 6-14 mm, Professional Use

MPN
030-0470
Brand
Novus
EAN-13
4009729082577
Order Code
10-0812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £67.08 £57.02
10+ £55.31
50+ £55.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Novus Tools manufactures the J-51 Set 030-0470, a handheld stapler compatible with Type 53F staples ranging from 6 to 14 mm in length. This versatile tool is suitable for a variety of fastening tasks in both home and office settings. The robust design makes it ideal for frequent use across various materials.
Type Staple Gun
Staple Size Type 53F
Staple Leg Length 6 - 14mm
Max. nail length 16mm
Staple capacity 85
Weight 630g

Reviews

Be the first to submit a review

Trustpilot