Novus 030-0462 Handheld Stapler, Type 11/53F, Staples 6-14 mm, Professional

MPN
030-0462
Brand
Novus
EAN-13
4009729082249
Order Code
10-0806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £69.00 £58.65
10+ £56.59
50+ £56.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Novus Tools 030-0462 handheld stapler is designed for use with Type 11 and Type 53F staples, accommodating staple lengths of 6 to 14 mm. This versatile stapler is ideal for light to medium-duty fastening tasks, offering reliability and convenience. Manufactured by Novus Tools, it is suitable for office, crafting, and minor repair applications.
Type Staple Gun
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Max. nail length 16mm
Nail type Type J

Reviews

Be the first to submit a review

Trustpilot