Novus 030-0461 Handheld Stapler, Type 37/53 Staples, 6-14 mm Length

MPN
030-0461
Brand
Novus
EAN-13
4009729082232
Order Code
10-0805
Country of Origin
China

Discontinued


The Novus Tools 030-0461 handheld stapler is a versatile tool designed to accommodate Type 37 and Type 53 staples. Its staple length capacity ranges from 6 to 14 mm, making it suitable for various light-duty tasks. This stapler is ideal for office, craft, and light upholstery applications.
Type Staple Gun
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Max. nail length 16mm
Nail type Type J

Trustpilot