Novus 030-0460 J-29 Handheld Stapler, Zinc, Ergonomic, 6-14mm Staples

MPN
030-0460
Brand
Novus
EAN-13
4009729082225
Order Code
10-0804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £70.00 £59.50
10+ £57.41
50+ £57.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Novus Tools J-29 030-0460 is a versatile handheld stapler compatible with staple types Type 53F, Type 53, Type 37, and Type 11, supporting staple lengths from 6 to 14 mm. This stapler is ideal for use in crafting, upholstery, and light construction tasks. Its ergonomic design makes it suitable for both professional and DIY applications.
Type Staple Gun
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm
Max. nail length 16mm
Nail type Type J

Reviews

Be the first to submit a review

Trustpilot