Novus 030-0441 Office Hand tacker Adjustable Stapler with Ergonomic Grip

Novus 030-0441 Office Hand tacker Adjustable Stapler with Ergonomic Grip

MPN
030-0441
Brand
Novus
EAN-13
4009729068168
Order Code
10-0786
Country of Origin
China

Discontinued


The Novus Office handheld stapler, model 030-0441, features a staple length range of 4 to 10 mm. This tool is ideal for quick fastening tasks in an office or home setting. Designed for convenience, the HANDTACKER J-15 is perfect for binding documents and small craft projects.
Type Staple Gun
Staple Leg Length 4 - 10mm
Dim (L x W) 180 mm x 25 mm
Length 180mm
Weight 248g
Width 25mm

Trustpilot