Novitec 655003332 Megapulse 48V Regenerator Extends Battery Life 5x

Image Representative of Range

Novitec 655003332 Megapulse 48V Regenerator Extends Battery Life 5x

MPN
655003332
Brand
Novitec
EAN-13
2050001350268
Order Code
12-5572
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Suitable For:

    12 V 24 V 48 V 80 V
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £181.88 £154.60
10+ £148.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Novitec's Megapulse 48 V is designed to enhance the performance and lifespan of VRLA batteries. This VRLA refresher utilises advanced pulse technology to reduce sulphation and improve battery efficiency. It is commonly used in renewable energy systems and backup power solutions.
Type VRLA refresher
Charge current impulse 1,6A
Current Consumption 50 - 150mA
Depth 90mm
Dimensions (W x H x D) 100 x 30 x 90 mm
Height 30mm
Pulse interval 8kHz
Suitable For 48 V
Weight 190g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot