Norma 9418912006 NORMAFIX Pipe Clip Screw Fixing Ø 6mm Chloroprene

Image Representative of Range

Norma 9418912006 NORMAFIX Pipe Clip Screw Fixing Ø 6mm Chloroprene

MPN
9418912006
Brand
Norma
EAN-13
2050003608299
Order Code
12-5552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

Norma manufactures the NORMAFIX Pipe Clip Screw Fixing 9418912006 with a maximum bundle diameter of 6 mm and chloroprene protection. It features a silver finish with black accents, offering both durability and protection. Typical applications include securing pipes and cables, making it suitable for use in plumbing and cable management systems.
Type Pipe clip
Material Zinc-plated steel W1
Colour Silver, Black
Cable Size 6 mm (max)
Clamping range diameter 6mm
Fastening method Screw fixing
Halogen-free No
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute NORMAFIX
Mounting Ø (max.) 5.20mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot