Norma 6120103639 NORMACLAMP GBS Pivot Bolt Clamp 36-39mm High Force

Image Representative of Range

Norma 6120103639 NORMACLAMP GBS Pivot Bolt Clamp 36-39mm High Force

MPN
6120103639
Brand
Norma
Order Code
12-5519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Norma pivot bolt clamp model 6120103639 offers a bundle diameter range of 36 to 39 mm and is notable for its very high tensile force, ensuring robust support. Manufactured by Norma, this clamp is ideal for securing cables, especially where high durability and strength are crucial. Typical applications include automotive and industrial settings where secure mounting of cables and hoses is necessary.
Type Pivot bolt clamp
Size 36mm
Halogen-free No
Material Steel
Width 20mm

Reviews

Be the first to submit a review

Trustpilot