Norma 3627000033 Worm Drive Hose Clamp Ø25-40mm Slotted Hex Head

Image Representative of Range

Norma 3627000033 Worm Drive Hose Clamp Ø25-40mm Slotted Hex Head

MPN
3627000033
Brand
Norma
EAN-13
2050003935876
Order Code
12-5502
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £5.17 £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Norma's worm drive hose clamps, model 3627000033, feature a slotted hex head and are suitable for bundle diameters ranging from 25 to 40 mm. These clamps are ideal for securing hoses in automotive or plumbing applications where a secure and adjustable fit is needed. Typically used in environments requiring reliable clamping, these high-quality clamps ensure optimal performance.
Type Hose clip
Size 25mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot