Norma 3627000017 Worm Drive Hose Clamp Ø 12-22mm Slotted Hex Head

Image Representative of Range

Norma 3627000017 Worm Drive Hose Clamp Ø 12-22mm Slotted Hex Head

MPN
3627000017
Brand
Norma
EAN-13
2050009765316
Order Code
12-5499
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.60 £4.31
10+ £4.06
100+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Norma 3627000017 worm drive hose clamp is designed for bundles with a diameter range of 12 to 22 mm and features a slotted hex head. It is typically used in securing hoses in automotive and industrial applications. Known for its durability and reliability, this clamp ensures a tight seal to prevent leaks.
Type Hose clip
Size 12mm
Halogen-free No
Material Chrome steel
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot