Norma 1128124015 FBS Tension Clamp 15mm Max Ø Blue for Temp Fluctuations

Image Representative of Range

Norma 1128124015 FBS Tension Clamp 15mm Max Ø Blue for Temp Fluctuations

MPN
1128124015
Brand
Norma
EAN-13
2050003593137
Order Code
12-5484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Norma manufactures the FBS 15/12 tension clamp, product number 1128124015, in a blue finish. This tension clamp supports a bundle diameter range of up to 15 mm and is suitable for organizing and securing cables. Typical applications include managing cables in electrical installations and ensuring they remain neatly organised and secure.
Type Tension clamp
Size 15mm
Factory colour Blue
Halogen-free No
Material C 75 S
Misc Attribute FBS 15/12
Width 12mm

Reviews

Be the first to submit a review

Trustpilot