Norma 1107247226 Pro360 Clamp 360° Seal Screwless 1 Piece Flat Profile

MPN
1107247226
Brand
Norma
EAN-13
4059903807403
Order Code
10-0768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.689
10+ £0.635
100+ £0.589
500+ £0.550
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

Norma manufactures the Ear Clip Pro360, a reliable clamp with the part number 1107247226. It's designed for secure and efficient fastening in various applications. This clamp is commonly used in automotive and industrial settings for its durable and precise performance.
Type Hose clip
Inside Diameter Maximum 22.6mm
Inside Diameter Minimum 19.4mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot