Norma 1107247198 Pro360 Clamp 360° Seal Quick Mount Flat Profile

MPN
1107247198
Brand
Norma
EAN-13
4059903807380
Order Code
10-0766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.653
100+ £0.604
500+ £0.587
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

Norma's Ear Clip Pro360 is a versatile clamp known for its secure fastening capabilities. The Norma 1107247198 clamp is designed for quick installation, making it ideal for automotive and industrial applications. This durable ear clip ensures a tight seal, enhancing the efficiency of fluid and gas systems.
Type Hose clip
Inside Diameter Maximum 19.8mm
Inside Diameter Minimum 16.6mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot