Norma 1107247185 Ear Clip Clamp 360° Seal for Tight Spaces

MPN
1107247185
Brand
Norma
EAN-13
4059903807373
Order Code
10-0765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.657
100+ £0.607
500+ £0.591
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Norma manufactures the Ear Clip Pro360, referenced by part number 1107247185. This clamp ensures secure fastening in hose connections, providing reliability and efficiency. It is typically used in automotive and industrial applications.
Type Hose clip
Inside Diameter Maximum 18.5mm
Inside Diameter Minimum 15.3mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot