Norma 1107247145 Ear Clamp Pro360 360° Seal Quick Mount No Gaps

MPN
1107247145
Brand
Norma
EAN-13
4059903807328
Order Code
10-0759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.765
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

Produced by Norma, the Ear Clip Pro360 is a durable and reliable clamp. Its main attributes include precision engineering and secure fastening. It is typically used for automotive and industrial applications.
Type Hose clip
Inside Diameter Maximum 14.5mm
Inside Diameter Minimum 12mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot