Norma 1107247123 Ear Clip Pro360 Clamp 360° Seal Quick Mount 1Piece

MPN
1107247123
Brand
Norma
EAN-13
4059903807281
Order Code
10-0755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.582
100+ £0.544
500+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The Norma Ear Clip Pro360 is a reliable clamp designed for secure connections. It is manufactured by Norma, known for producing high-quality fastening solutions. Typically used in automotive and industrial applications, it ensures a tight seal and long-lasting performance.
Type Hose clip
Inside Diameter Maximum 12.3mm
Inside Diameter Minimum 9.8mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot