Norma 1107245105 Pro360 Clamp 360° Seal Quick Mounting Flat Profile

MPN
1107245105
Brand
Norma
EAN-13
4059903807243
Order Code
10-0753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.637
100+ £0.594
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

Norma's ear clip, the Pro360, provides a secure and reliable clamping solution. The Norma 1107245105 clamp is typically used for fastening hoses in automotive or industrial settings. Its robust design ensures consistent performance and a tight seal.
Type Hose clip
Inside Diameter Maximum 10.5mm
Inside Diameter Minimum 8.8mm
Material Stainless steel
Width 5mm

Reviews

Be the first to submit a review

Trustpilot