Norma 1107010014 Single Ear Clamp Ø Range 12-14 mm Silver 1 pc

MPN
1107010014
Brand
Norma
EAN-13
2050003815161
Order Code
12-5465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.625
100+ £0.611
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Norma Single Ear Clamp 1107010014 is manufactured by Norma and designed for bundles with a diameter range of 12 to 14 mm. This silver clamp is built for securing hoses or cables, ensuring a tight and secure fit. It's typically used in automotive and industrial applications where reliable fastening is crucial.
Type Single ear clamp
Size 12mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 7mm

Reviews

Be the first to submit a review

Trustpilot