Norma 05128980404 Normafix® BSL Type 512 Fastener Screw Fixing Diameter 16 mm

Image Representative of Range

Norma 05128980404 Normafix® BSL Type 512 Fastener Screw Fixing Diameter 16 mm

MPN
05128980404
Brand
Norma
EAN-13
2050004692914
Order Code
10-0738
Country of Origin
Germany
View Full Product Range (40)

Discontinued


Norma manufactures the Normafix® BSL Type 512 fastener, designed for secure fastening of cables up to a 16 mm diameter. This self-adhesive cable mount simplifies cable management by providing a reliable and quick fastening solution. It is typically used in electrical installations where neat and organised cable routing is essential.
Type Fastener
Material Steel
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fastening method Screw fixing
Length 44mm
Width 10mm

Trustpilot