Norma 05128980305 Normafix® Fastener Diameter 15mm Max Bundle Screw Fix

MPN
05128980305
Brand
Norma
EAN-13
2050004692518
Order Code
10-0736
Country of Origin
Germany
View Full Product Range (40)

Discontinued


The Norma Normafix® BSL Type 512 is a self-adhesive cable fastener designed by Norma, featuring a bundle diameter range of up to 15 mm. This product excels in securely fixing cables through the use of cable ties within its adhesive mount. Ideal for organising and managing cables in both domestic and professional settings.
Type Fastener
Material Steel
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Fastening method Screw fixing
Length 41mm
Width 10mm

Trustpilot