Norma 05128980212 Normafix BSL 512 Fastener Diameter 24mm 1Piece Screw Fixing

Image Representative of Range

Norma 05128980212 Normafix BSL 512 Fastener Diameter 24mm 1Piece Screw Fixing

MPN
05128980212
Brand
Norma
EAN-13
2050004690491
Order Code
10-0733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.828
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Produced by Norma, the Normafix® BSL Type 512 is a versatile fastener screw for securing cables. With a maximum bundle diameter of 24 mm, it is often used in managing cable assemblies efficiently. Ideal for electrical installations, this fastener provides reliable support and organisation for cabling systems.
Type Fastener
Material Steel
Bundle Ø (max.) 24mm
Bundle Ø range 24 mm (max)
Fastening method Screw fixing
Length 58mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot