Norma 05128980210 Normafix BSL Fastener Screw Diameter 20mm max

Image Representative of Range

Norma 05128980210 Normafix BSL Fastener Screw Diameter 20mm max

MPN
05128980210
Brand
Norma
EAN-13
2050004690484
Order Code
10-0732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Norma Normafix® BSL Type 512 is a fastener screw designed for cable management, with a maximum bundle diameter of 20 mm. Manufactured by Norma, it features self-adhesive cable mounts that simplify installation. Ideal for organising and securing cables in various settings, it is a reliable choice for both industrial and domestic applications.
Type Fastener
Material Steel
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Fastening method Screw fixing
Length 44mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot