Norma 05128980205 Normafix BSL Screw Fastener 512 Diameter 10mm 1Piece

Image Representative of Range

Norma 05128980205 Normafix BSL Screw Fastener 512 Diameter 10mm 1Piece

MPN
05128980205
Brand
Norma
EAN-13
2050004690460
Order Code
10-0728
Country of Origin
Germany
View Full Product Range (40)

Discontinued


Manufactured by Norma, the Normafix® BSL Type 512 is a fastener designed for securing cables with a bundle diameter range of 10 mm. It features a self-adhesive cable mount for easy installation without the need for drilling. This fastener is typically used in environments requiring efficient and tidy cable management.
Type Fastener
Material Steel
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Screw fixing
Length 35mm
Width 10mm

Trustpilot