Norma 05128980122 Normafix BSL Fastener Screw Diameter 22MM 1PC

Image Representative of Range

Norma 05128980122 Normafix BSL Fastener Screw Diameter 22MM 1PC

MPN
05128980122
Brand
Norma
EAN-13
2050004690446
Order Code
10-0727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Manufactured by Norma, the Normafix® BSL Type 512 fastener is designed for secure cable management, with an adhesive backing for easy mounting. This fastener accommodates cable ties within a maximum diameter of 22 mm, providing a reliable and organised solution for cable routing. Ideal for electrical installations and automotive applications, it ensures cables remain securely in place.
Type Fastener
Material Steel
Bundle Ø (max.) 22mm
Bundle Ø range 22 mm (max)
Fastening method Screw fixing
Length 54mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot