Norma 05128980118 Normafix BSL 512 Fastener Diameter 18mm Max Screw Fixing

Image Representative of Range

Norma 05128980118 Normafix BSL 512 Fastener Diameter 18mm Max Screw Fixing

MPN
05128980118
Brand
Norma
EAN-13
2050004692860
Order Code
10-0726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Norma Normafix® BSL Type 512 is a fastener screw suitable for cable management in applications up to a maximum diameter of 18 mm. Manufactured by Norma, this self-adhesive cable mount simplifies installation, providing a reliable solution for securing cables. It's typically used in residential and commercial settings to organise and fasten cables neatly.
Type Fastener
Material Steel
Bundle Ø (max.) 18mm
Bundle Ø range 18 mm (max)
Fastening method Screw fixing
Length 50mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot