Norma 05128980115 Normafix BSL 512 Fastener Screw Fix 15mm Bundle Diameter

Image Representative of Range

Norma 05128980115 Normafix BSL 512 Fastener Screw Fix 15mm Bundle Diameter

MPN
05128980115
Brand
Norma
EAN-13
2050004690422
Order Code
10-0725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.724
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Norma Normafix® BSL Type 512 fastener is a self-adhesive cable mount designed for a bundle diameter of up to 15 mm. Manufactured by Norma, this fastener is ideal for securely fixing cables with adhesive convenience. Typical applications include organising and fixing cables in electronics, automotive, and general industrial settings.
Type Fastener
Material Steel
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Fastening method Screw fixing
Length 50mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot