Norma 05128980108 Normafix® BSL Screw Fastener Diameter 8mm Bundle 1Piece

Image Representative of Range

Norma 05128980108 Normafix® BSL Screw Fastener Diameter 8mm Bundle 1Piece

MPN
05128980108
Brand
Norma
EAN-13
2050004689877
Order Code
10-0722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.487
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

Manufactured by Norma, the Normafix® BSL Type 512 Fastener is a self-adhesive cable mount designed for a maximum bundle diameter of 8 mm. This cable fastener ensures secure fixing for cable ties and is ideal for organised cable management. Typically used in electrical installations, it maintains neatness and functionality.
Type Fastener
Material Steel
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Screw fixing
Length 34mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot