Norma 05128980107 Normafix® BSL Fastener for 7mm bundles 1Piece

Image Representative of Range

Norma 05128980107 Normafix® BSL Fastener for 7mm bundles 1Piece

MPN
05128980107
Brand
Norma
EAN-13
2050004690415
Order Code
10-0721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.502
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The Norma Normafix® BSL Type 512 is a self-adhesive cable fastener designed for secure cable management. With a maximum bundle diameter of 7 mm, it offers reliable fixing solutions for organising cables in various settings. Manufactured by Norma, this fastener is ideal for use with cable ties to keep wiring neat and tidy.
Type Fastener
Material Steel
Bundle Ø (max.) 7mm
Bundle Ø range 7 mm (max)
Fastening method Screw fixing
Length 32mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot