Norma 05128980106 BSL 512 Fastener Screw Fix 6mm Max Clamp 1Piece

Image Representative of Range

Norma 05128980106 BSL 512 Fastener Screw Fix 6mm Max Clamp 1Piece

MPN
05128980106
Brand
Norma
EAN-13
2050004689860
Order Code
10-0719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

The Norma Normafix® BSL Type 512 Fastener is manufactured by Norma and is designed as a self-adhesive cable mount. It supports a maximum diameter of 6 mm and features a robust adhesive backing for reliable cable management. This fastener is typically used for organising and securing cables in various settings.
Type Fastener
Material Steel
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Fastening method Screw fixing
Length 32mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot